Texas Instruments DRV10963JUDSNT

5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10963JUDSNT.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV10963JUDSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 1.018
Stock
219,299
129,190
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
PWM
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10963JUDSNT.

Descriptions

Descriptions of Texas Instruments DRV10963JUDSNT provided by its distributors.

5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
ROHS3Compliant Lead Free DUAL NO LEAD (Motor Type - AC, DC) Motor Driver -40C~125C TJ 3mm 500mA 5.5V
Motor Driver 10-Pin USON EP T/R
IC MOTOR DRIVER 2.1V-5.5V 10SON
IC BLDC MOTOR DVR PWM 3PH 10USON
DRV10963 5W, 5V 3-PHASE SINUSODA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.