Texas Instruments DAC7734E

16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
$ 71.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7734E.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments DAC7734E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.072
$ 68.26
Stock
347,172
209,265
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC7734E/1K
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7734EG4
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7734EC
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Analog DevicesLTC2704IGW-12#PBF
IC DAC 12BIT QUAD VOUT 44-SSOP / DAC 4-CH 12-bit Automotive 44-Pin SSOP W Tube

Descriptions

Descriptions of Texas Instruments DAC7734E provided by its distributors.

16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO48
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
16BIT DAC VOLT O/P QUAD, SMD, 7734; Résolution (Bits): 16bit; Taux d'échantillonnage: -; Interface de données: Série, SPI; Gamme de tension d'alimentation: ± 14.25V à ± 15.75V; Type de boîtier CAN / CNA: SSOP; Nombre de broch
16BIT DAC VOLT O/P QUAD, SMD, 7734; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:Serial, SPI; Supply Voltage Range:± 14.25V to ± 15.75V; ADC / DAC Case Style:SSOP; No. of Pins:48Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:7734; Linearity Error:0.003%; Linearity Error ADC / DAC +:3LSB; Linearity Error ADC / DAC -:3LSB; No. of Bits:16bit; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Output Type:Voltage; Settling Time:10µs; Supply Voltage Max:15.75V; Supply Voltage Min:4.75V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7734E .
  • DAC7734E.