Texas Instruments DAC7611PG4

12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7611PG4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC7611PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.34
Stock
50,897
127,569
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7611P
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Texas InstrumentsDAC7611PB
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Texas InstrumentsDAC7611PBG4
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7611PG4 provided by its distributors.

12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
DAC 1-CH R-2R 12-bit 8-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.132MSPS; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.