Texas Instruments DAC5674IPHPR

14-Bit, 400-MSPS, 2x-4x Interpolating Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
$ 33.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5674IPHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages19 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC5674IPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.233
$ 36.19
$ 36.19
Stock
170,203
212,579
212,579
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
20 ns
20 ns
20 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5674IPHPR.

Related Parts

Texas InstrumentsDAC5672IPFB
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672AIPFB
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672IPFBR
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesAD9146BCPZ
Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter

Descriptions

Descriptions of Texas Instruments DAC5674IPHPR provided by its distributors.

14-Bit, 400-MSPS, 2x-4x Interpolating Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Digital To Analog Converter Dac, 14 Bit, 400Msps, Htqfp-48, Full Reel
DAC 1-CH Segment 14-bit 48-Pin HTQFP EP T/R
3V~3.6V 71dB 400MS/s 14bit 1 14 Parallel 1.65V~1.95V Current Source HTQFP-48 , 1mm
Converters - Digital to Analog (DAC) 14-Bit, 400 CommsDAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.