Texas Instruments CY74FCT821BTPC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT821BTPC.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages10 years ago

Arrow Electronics

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT821BTPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 2.07
Stock
84,131
66,306
Authorized Distributors
2
2
Case/Package
PDIP
-
Number of Pins
24
-
Logic Function
D-Type
-
Number of Elements
1
-
Number of Bits per Element
10
-
Propagation Delay
15 ns
-
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsCD74FCT273E
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-PDIP 0 to 70
Texas InstrumentsSN74ABT821ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74LS374N
FLIP-FLOP, TRI STATE NON INVERTED, POSITIVE EDGE, 74LS374, D, 15 NS, 50 MHZ, 24 MA, DIP
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
2V~6V 160MHz 9.5ns@5V,50pF D-Type 10 1 80uA PDIP-24 Flip Flops ROHS
onsemi74AC574PC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CY74FCT821BTPC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Lead Free Standard D-Type CMOS Flip Flop -40C~85C TA 200muA 5pF 4.75V~5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.