Texas Instruments CY74FCT573TSOCT

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573TSOCT.

Texas Instruments

Datasheet13 pages14 years ago
Datasheet12 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT573TSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.554
$ 0.554
Stock
157,482
214,869
214,869
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
5.2 ns
5.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Related Parts

Texas InstrumentsCY74FCT2573TSOC
1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsCY74FCT373ATSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT374TSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
2ns 1 4.75V 5.25V 48mA D-Type Transparent Latch FCT 1 15mA SOIC-20 , 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Texas Instruments CY74FCT573TSOCT provided by its distributors.

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
IC OCT TRANS D LATCH 3ST 20SOIC
Surface Mount ROHS3Compliant Discontinued Contains Lead D-Type Transparent Latch 50pF -40C~85C 500.709277mg 8ns
IC D-TYPE TRANSP SGL 8:8 20SOIC
FCT SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:64mA; Propagation Delay:8ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.