Texas Instruments CY74FCT573ATPC

2ns 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573ATPC.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages25 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Jameco

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments CY74FCT573ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 2.52
$ 2.52
Stock
197,844
38,749
38,749
Authorized Distributors
5
2
2
Case/Package
PDIP
-
-
Number of Pins
20
-
-
Logic Function
D-Type, Latch
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
-
-
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Quiescent Current
100 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT573ATPC.

Related Parts

Texas InstrumentsCY74FCT374ATPC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74FCT374E
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ABT573AN
30mA 4ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Tube e3 74VHCT MATTE TIN flip flop 26.075mm 4.5V 10.4ns @ 5V 50pF 130MHz

Descriptions

Descriptions of Texas Instruments CY74FCT573ATPC provided by its distributors.

2ns 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal Transparent D-Type Latches with 3-State Outputs 20-PDIP -40 to 85
74FCT573 Tube FCT 74FCT latch circuit 32mA 64mA 8.5ns 1.1991g -40C~85C
IC, LOGIC, 74FCT, LATCH; Logic IC Function:Octal Transparent D-Type Latch with 3-State Output; Logic IC Family:FCT; Logic IC Base Number:74573; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT573ATPC.