Texas Instruments CY74FCT273CTSOC

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT273CTSOC.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages16 years ago

Newark

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT273CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.408
Stock
316,670
142,981
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
5.8 ns
5.8 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT273CTSOC.

Related Parts

Texas InstrumentsCY74FCT374CTSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT574CTSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
1mA 5.2ns@ 5V,50pF , 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Texas Instruments CY74FCT273CTSOC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Tube 74FCT273 e4 74FCT flip flop 12.8mm 5.8ns @ 50pF 2ns 4.75V~5.25V
Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85
IC FF D-TYPE SNGL 8BIT 20SOIC / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
200¦ÌA 5.8ns@ 50pF 1 4.75V 5.25V 64mA Master Reset FCT TTL 5pF 32mA SOIC-20 12.8mm*7.52mm*2.35mm
LOGIC, OCT D F-F 8BIT REG, 20SOIC
IC FF D-TYPE SINGLE 8BIT 20SOIC
LOGIC, OCT D F-F 8BIT REG, 20SOIC; Flip-Flop Type:D; Propagation Delay:5.8ns; Output Current:64mA; Trigger Type:Positive Edge; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Family:FCT; Logic IC Function:Octal D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.