Texas Instruments CY74FCT162501ETPAC

18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
$ 1.778

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162501ETPAC.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.778
$ 0.754
$ 0.754
Stock
145,231
153,871
153,871
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
56
56
Logic Function
-
Transceiver
Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
-
5.3 ns
5.3 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CY74FCT162501ETPAC provided by its distributors.

18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
RoHS Compliant Contains Lead TRUE POSITIVE EDGE logic driver 85C 5V 1.2mm 3.7ns
FCT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.