Texas Instruments CY74FCT162373ATPAC

Latch Transparent 3-State 16-Channel D-Type 48-Pin TSSOP
$ 1.19

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162373ATPAC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.249
$ 1.249
Stock
212,252
327,664
327,664
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.7 ns
6.7 ns
6.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Descriptions

Descriptions of Texas Instruments CY74FCT162373ATPAC provided by its distributors.

Latch Transparent 3-State 16-Channel D-Type 48-Pin TSSOP
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
500mA 6.7ns 4.5V 5.5V 24mA FCT 24mA SOP 1.05mm
BUS DRIVER, FCT SERIES / Channel IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.