Texas Instruments CSD16407Q5C

the nexfet power mosfet has been designed to minimize losses in power conversion applications.
$ 0.963
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16407Q5C.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CSD16407Q5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.846
Stock
144,116
481,266
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
-
QFN
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
1.6 V
Rds On Max
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
2.66 nF
2.66 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD16407Q5C.

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
Single N-Channel 25 V 1.3 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
N-channel 25 V, 2.1 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
NXP SemiconductorsPSMN1R7-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN1R9-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Texas Instruments CSD16407Q5C provided by its distributors.

the nexfet power mosfet has been designed to minimize losses in power conversion applications.
Trans MOSFET N-CH 25V 31A 8-Pin VSON-CLIP EP T/R
N CHANNEL MOSFET, 25V, 100A, SON
MOSFET N-CH 25V 31A/100A 8VSON
MOSFET, N CH, 25V, 31A, 8SON; Transistor Polarity:N Channel; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:3.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:3.1W; Voltage Vgs Max:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.