Texas Instruments CLVCC3245AIDBREP

Voltage Level 7.1ns , 1 8 2.3V, 3V 3.6V, 5.5V 200Mbps 3V~5.5V 2.3V~3.6V SSOP-24 , 2mm
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVCC3245AIDBREP.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVCC3245AIDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.153
$ 1.15
$ 1.15
Stock
240,861
611,392
611,392
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver
Transceiver
Number of Channels
1
8
8
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Data Rate
200 Mbps
200 Mbps
200 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCC3245ADBQR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC3245ADBRE4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC3245ADBR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA

Descriptions

Descriptions of Texas Instruments CLVCC3245AIDBREP provided by its distributors.

Voltage Level 7.1ns , 1 8 2.3V,3V 3.6V,5.5V 200Mbps 3V~5.5V 2.3V~3.6V SSOP-24 , 2mm
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-SSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
e4 ACTIVE (Last Updated: 4days ago) 74LVCC3245 3V & 3/5V level shifter translator 7.1ns 3.3V 172.39345mg -24mA
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TRANSLTR BIDIRECTIONAL 24SSOP
SN74LVCC3245A-EP ENHANCED PRODUC
Logic Translator IC; No. of Inputs:8; Output Current:24mA; Propagation Delay:7.6ns; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.