Texas Instruments CLVC8T245MRHLTEP

Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC8T245MRHLTEP.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.60%

CAD Models

Download Texas Instruments CLVC8T245MRHLTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.3
$ 7.871
Stock
247,329
4,140
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC8T245MRHLTEP.

Descriptions

Descriptions of Texas Instruments CLVC8T245MRHLTEP provided by its distributors.

Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Enhanced Product 8-Bit Dual-Supply Bus Transc. w/ Configurable Voltage Transl., and 3-State Outputs 24-VQFN -55 to 125
1 8 1.65V 5.5V 32mA Translation Transceiver 32mA QFN
e4 ACTIVE (Last Updated: 6days ago) 74LVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.8V 1mm 0.032A -55C~125C TA
IC TRANSLATION TXRX 5.5V 24VQFN
IC TRNSLTR BIDIRECTIONAL 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.