Texas Instruments CDCL1810ARGZR

1.8-V 1-to-10 high performance differential clock buffer with individual output enable/disable 48-VQFN -40 to 85
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL1810ARGZR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCL1810ARGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.63
$ 11.45
Stock
371,545
190,736
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
650 MHz
650 MHz
Quiescent Current
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCDCL1810RGZT
1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC910OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC910OXCT
AVCMOS CY2CC910 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.3mm 3.3V 0.2ns 750mW
Silicon LabSI53306-B-GM
IC BUFFER/LEVEL XLATOR 1:4 16QFN / Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray
Silicon LabSI53307-B-GM
Clock Fanout Buffer 2-OUT 2-IN 1:2 16-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CDCL1810ARGZR provided by its distributors.

1.8-V 1-to-10 high performance differential clock buffer with individual output enable/disable 48-VQFN -40 to 85
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
LVDS CDCL1810 48-VFQFN Exposed Pad ACTIVE (Last Updated: 5days ago) clock buffer 7mm 1.8V 0.064ns 650MHz
IC CLK BUFFER 1:10 650MHZ 48VQFN
1.7V 1.9V 3ns(Typ) @ 1.8V 650MHz QFN , 950¦Ìm
CDCL1810A 1.8V 1-TO-10 HIGH PERF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.