Texas Instruments CDCE6214TWRGETQ1

Ultra-Low Power Clock Generator PLL Four Differential Output 2-Input 200MHz 24-Pin VQFN T/R
$ 4.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE6214TWRGETQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.33%

CAD Models

Download Texas Instruments CDCE6214TWRGETQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.421
$ 9.228
$ 9.228
Stock
141,447
186,113
186,113
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
PLL
-
-
-
Input
-
-
-
Max Frequency
-
-
-
Number of Outputs
-
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE6214TWRGETQ1.

Descriptions

Descriptions of Texas Instruments CDCE6214TWRGETQ1 provided by its distributors.

Ultra-Low Power Clock Generator PLL Four Differential Output 2-Input 200MHz 24-Pin VQFN T/R
CDCE6214 AUTOMOTIVE GRADE2 / Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Clock Generator/Frequency Synthesizer /PLL
350MHz VQFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105
Processor Specific Clock Generator, 350MHz, CMOS, PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.