Texas Instruments CD74HCT688M96

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT688M96.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

LCSC

Inventory History

3 month trend:
-48.90%

CAD Models

Download Texas Instruments CD74HCT688M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.488
$ 0.488
Stock
896,701,656
177,481
177,481
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT688M96.

Related Parts

Texas InstrumentsSN74HCT273DWE4
FLIP-FLOP, CMOS-TTL; TTL; 5 V (TYP.); + 25 MA; 10 PF (TYP.); SOIC
Texas InstrumentsSN74HCT273DWG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74HCT273DW
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74HCT688M96 provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
Identity Comparator 8-Bit Inverting 20-Pin SOIC T/R
Logic - Digital Comparators High Speed CMOS 8-Bit Magnitude
CASCADABLE ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) HCT digital comparator 4mA 4mA 34ns 7.5mm 50pF
4.5V 5.5V 8¦ÌA Magnitude SOIC-20
IC COMPARATOR IDENTITY 8B 20SOIC
Comparator, Magnitude, 8Bit, Soic-20; Logic Family/Base Number:74Hct688; Comparator Type:Magnitude; No. Of Channels:8Channels; No. Of Bits:8Bit; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT688M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT688M96 .