Texas Instruments CD74HCT4040E

High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4040E.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.80%

CAD Models

Download Texas Instruments CD74HCT4040E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 26.346
$ 26.346
Stock
407,249
41,838
41,838
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
25 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4040E.

Related Parts

Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
Texas InstrumentsCD74HC4040E
High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsCD4040BE
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Box / IC COUNTER 14STAGE BIN 16-DIP

Descriptions

Descriptions of Texas Instruments CD74HCT4040E provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
IC BINARY COUNTER 12-BIT 16DIP / Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
IC, 12-STAGE BINARY COUNTER, DIP-16; Logic Family / Base Number: 74HCT4040; Counter Type: Binary; Clock Frequency: 25MHz; Count Maximum: -; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 744040; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 4040; Logic IC Base Number: 744040; Logic IC Function: 12-Stage Ripple Carry Binary Counter; Logic Type: Binary Counter; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4040E .
  • CD74HCT4040E.