Texas Instruments CD74HCT393ME4

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT393ME4.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT393ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
115,829
419,944
419,944
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
27 MHz
27 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT393ME4.

Related Parts

Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Tube Obsolete 74VHC393 Binary Counter divider circuit 14.5ns 218.3mg 5V 115MHz
Tape & Reel (TR) Obsolete 74VHC393 Binary Counter logic counter 14.5ns 218.3mg 3.3V 115MHz
Texas InstrumentsCD74HCT4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT393ME4 provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube
IC DUAL 4-STG BIN COUNTER 14SOIC
Tube Active e4 74HCT393 divider circuit 78ns 3.91mm 5V 0.08mA
Logic - Counters HiSp CMOS Logic Dual 4-Stg Binary Count
IC BINARY COUNTR DL 4BIT 14SOIC
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.