Texas Instruments CD74HC7266E

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate 14-PDIP -55 to 125
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC7266E.

Farnell

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages14 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.85%

CAD Models

Download Texas Instruments CD74HC7266E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 14.788
$ 14.788
Stock
145,967
74,266
74,266
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
XNOR
XNOR
XNOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
30 ns
150 ns
150 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC7266E.

Related Parts

Texas InstrumentsSN74HC266N
23ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA XNOR (Exclusive NOR) HC -0.005mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HC02E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC7002N
4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
NXP Semiconductors74HC7266N,652
Hc/uh Series Quad 2-INPUT Xnor Gate PDIP14
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments CD74HC7266E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate 14-PDIP -55 to 125
High Speed CMOS Logic Quad 2-Input Exclusive-NO Gates 14-PDIP -55 to 125
XNOR 74HC7266 e4 74HC logic gate circuit 30ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
HC/UH SERIES QUAD 2-INPUT XNOR GATE PDIP14
LOGIC, QUAD 2-IN EX-NOR GATE, 14DIP; Famille Logique/ Numéro de base: 74HC7266; Type de logique: OU Exclusif; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type d
Logic, Quad 2-In Ex-Nor Gate, 14Dip; Logic Family/Base Number:74Hc7266; Logic Type:Xnor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC7266E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC7266E .