Texas Instruments CD74HC4515EE4

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4515EE4.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4515EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.238
$ 1.238
Stock
73,321
108,605
108,605
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Related Parts

NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsCD74HCT4515E
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Texas InstrumentsCD74HCT4515EN
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Texas InstrumentsCD74HCT4514E
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4515EE4 provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube
Switch Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:24-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.