Texas Instruments CD74HC4514M96

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4514M96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+111%

CAD Models

Download Texas Instruments CD74HC4514M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.506
$ 0.967
Stock
261,016
555,183
Authorized Distributors
4
1
Case/Package
SOIC
SOP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
-
1
Low Level Output Current
5.2 mA
7.8 mA
High Level Output Current
-5.2 mA
-7.8 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4514M96.

Related Parts

Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M96G4
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD74HC4514M96 provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 4-16 Ln Decoder/Demltplxr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.