Texas Instruments CD74FCT843AM

8¦ÌA 9ns 1 4.75V 5.25V 48mA D-Type Transparent Latch FCT 1 15mA SOIC-24 15.4mm*7.52mm*2.35mm
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT843AM.

Texas Instruments

Datasheet9 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT843AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.425
$ 1.98
$ 1.98
Stock
163,680
104,259
104,259
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT843AM.

Related Parts

Texas InstrumentsCD74FCT374M
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsCY74FCT574CTSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
1mA 5.2ns@ 5V,50pF , 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Texas Instruments CD74FCT843AM provided by its distributors.

8¦ÌA 9ns 1 4.75V 5.25V 48mA D-Type Transparent Latch FCT 1 15mA SOIC-24 15.4mm*7.52mm*2.35mm
74FCT843 Tube FCT 74FCT latch circuit 15mA 48mA 6.8ns 624.398247mg 0C~70C
LOGIC, 9BIT BUSINTFC D LATCH, 24SOIC; Latch Type:D Type Transparent; Output Current:48mA; Propagation Delay:6.8ns; No. of Bits:9; IC Output Type:Tri State; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74843; Logic IC Base Number:74843; Logic IC Family:FCT; Logic IC Function:9-Bit Bus-Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.