Texas Instruments CD74AC541EE4

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC541EE4.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC541EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 1.114
$ 1.114
Stock
92,240
141,386
141,386
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
98 ns
7.8 ns
7.8 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC541EE4.

Related Parts

Texas InstrumentsCD74AC244E
4 24mA 1.5V~5.5V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74ACT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCD74ACT244E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74HCT241N,652
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Bulk
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
NXP Semiconductors74HC241N,652
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments CD74AC541EE4 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8¦ÌA 8 8 1 8 1.5V 5.5V 24mA Buffer,Non-Inverting 24mA PDIP-20 24.33mm*6.35mm*4.57mm
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:1.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; IC Generic Number:; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.