Texas Instruments CD54HC157F

High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125
$ 9.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC157F.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC157F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.281
$ 0.687
$ 0.687
Stock
45,472
529,858
529,858
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
-5.2 mA
7.8 mA
7.8 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HC257J
Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54HC157J
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas Instruments8512401EA
Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC157F provided by its distributors.

High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125
HC/UH SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT CDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin CDIP Tube
220ns 4 8 2V 6V 5.2mA 5.2mA DIP 3.56mm
HIGH SPEED CMOS LOGIC QUAD 2-INP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.