Texas Instruments CD4508BE

Latch, Dual 4-BIT; PDIP; Dual 4-BIT Latch Logic; 20V; 500MW; -55; +125; 20; 20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4508BE.

Farnell

Datasheet18 pages14 years ago

Texas Instruments

Newark

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CD4508BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
Stock
77,673
11,229
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
24
-
Logic Function
D-Type, Latch
-
Number of Elements
2
-
Number of Bits per Element
-
-
Propagation Delay
260 ns
210 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
100 µA
-

Related Parts

Texas InstrumentsCY74FCT841BTPC
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-PDIP -40 to 85
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24
Texas InstrumentsCY74FCT573ATPC
2ns 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsTPIC6259N
8-bit addressable latch with 250mA/ch 20-PDIP -40 to 125
2V~6V 160MHz 9.5ns@5V,50pF D-Type 10 1 80uA PDIP-24 Flip Flops ROHS
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD4508BE provided by its distributors.

LATCH, DUAL 4-BIT; PDIP; DUAL 4-BIT LATCH LOGIC; 20V; 500MW; -55; +125; 20; 20
CD4508 Tube 4000/14000/40000 4000B latch circuit 6.8mA 6.8mA 260ns 3.735305g -55C~125C
Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP24
CMOS Dual 4-Bit Latch 24-PDIP -55 to 125
Logic IC Operating temperature: -55...+125 °C Function: Dual / 4-Bit / D-type / 3-State / Latch Manufacturer: Texas Instruments Package: DIL-24 Technology: CMOS
IC, LATCH; Logic Family / Base Number:CD4508; Latch Type:D Type; IC Output Type:Standard; Propagation Delay:50ns; Output Current:6.8mA; Logic Case Style:DIP; No. of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Bits:4bit; Logic IC Family:CD4000; Logic IC Base Number:4508; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4508; IC Generic Number:4508; Logic IC Base Number:4508; Logic IC Function:Dual 4bit Latch; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4508 BE
  • CD4508BE..