Texas Instruments CD4077BPWR

CMOS Quad Exclusive-NOR Gate 14-TSSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BPWR.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments CD4077BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
Stock
167,754
165,229
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR, XNOR
NOR, XNOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
100 ns
100 ns
Low Level Output Current
4.2 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
5 µA

Descriptions

Descriptions of Texas Instruments CD4077BPWR provided by its distributors.

CMOS Quad Exclusive-NOR Gate 14-TSSOP -55 to 125
XNOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE XNOR 4CH 2-INP 14-TSSOP
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.