Texas Instruments CD4056BM96E4

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BM96E4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Upverter

CAD Models

Download Texas Instruments CD4056BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.468
Stock
247,349
1,073,242
1,073,242
Authorized Distributors
0
3
3
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments CD4056BM96E4 provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Tape and Reel SEGMENT GULL WING EAR99 display driver -1.9mA 18V 9.9mm 125C
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R
IC BCD-7SEG DECODER/DVR 16-SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.