Texas Instruments CD4051BNSRE4

20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-SO -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BNSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments CD4051BNSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.379
Stock
152,727
504,674
504,674
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BNSRE4.

Related Parts

Texas InstrumentsCD4053BM
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16

Descriptions

Descriptions of Texas Instruments CD4051BNSRE4 provided by its distributors.

20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SO -55 to 125
SINGLE-ENDED MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.