Texas Instruments CD4030BF3A

CMOS QUAD EXCLUSIVE-OR GATE / XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
$ 14.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4030BF3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD4030BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.24
$ 0.351
$ 0.351
Stock
47,994
413,179,793
413,179,793
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4070BF
Military 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsCD4030BF
Military Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsCD4070BF3A
CMOS Quad Exclusive-OR and Exclusive-NOR Gate / XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H107L
Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA

Descriptions

Descriptions of Texas Instruments CD4030BF3A provided by its distributors.

CMOS QUAD EXCLUSIVE-OR GATE / XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
4000/14000/40000 SERIES QUAD 2-INPUT XOR GATE CDIP14
MILITARY QUADRUPLE 2-INPUT 3-V T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4030BF/3A