Texas Instruments CD40161BNS

CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SO -55 to 125
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40161BNS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74HC163NSR
TEXAS INSTRUMENTS SN74HC163NSRIC, BINARY COUNTER, SMD, SOIC16, 5V
Texas InstrumentsCD4017BNSR
CMOS Decade Counter with 10 Decoded Outputs 16-SOP -55 to 125
Texas InstrumentsCD4060BNSR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SOP -55 to 125
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD40161BNS provided by its distributors.

CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SO -55 to 125
GULL WING DUAL POSITIVE EDGE UP logic counter 50pF 125C 2000000Hz 0.0015A
PROGRAMMABLE 4-BIT COUNTER / Counter IC Element Bit
Counter Single 4-Bit Binary UP 16-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.