Texas Instruments CD40103BPWRE4

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-TSSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40103BPWRE4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments CD40103BPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.916
Stock
45,065
133,843
133,843
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
4.8 MHz
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Descriptions

Descriptions of Texas Instruments CD40103BPWRE4 provided by its distributors.

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-TSSOP -55 to 125
IC, 8BIT BINARY DOWN COUNTER, TSSOP-16 - More Details
Counter ICs CMOS 8-St Preset 8B Binary Synch
IC BINARY COUNTER 8-BIT 16TSSOP
IC SYNC DOWN COUNTR 8STG 16TSSOP
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.