Texas Instruments CD40103BPW

TEXAS INSTRUMENTS CD40103BPW Binary Synchronous Down Counter, 4.8 MHz, 3 V to 18 V, TSSOP-16
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40103BPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.95%

CAD Models

Download Texas Instruments CD40103BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.804
Stock
170,552
340,878
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40103BPW.

Related Parts

Texas InstrumentsCD4017BPWR
CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD4017BPW
CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD4017BPWRE4
CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD40103BPW provided by its distributors.

TEXAS INSTRUMENTS CD40103BPW Binary Synchronous Down Counter, 4.8 MHz, 3 V to 18 V, TSSOP-16
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-TSSOP -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP Tube
LOGIC, SYNC DOWN COUNTR 8STG, 16TSSOP; Counter Type:Binary, Down; Clock Frequency:4.8MHz; Count Maximum:255; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:4.8MHz; Count Max:8; Counter Measuring Functions:Presettable Synchronous Counter; Logic IC Base Number:40103; Logic IC Family:CD4000; Logic IC Function:8-Stage Presettable Synchronous Down Counter; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.