Texas Instruments CD4007UBM96

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4007UBM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-2.97%

CAD Models

Download Texas Instruments CD4007UBM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.17
$ 0.17
Stock
146,648
181,025,482
181,025,482
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
3
1
1
Propagation Delay
25 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4007UBM96.

Related Parts

Dual Complementary Pair Plus Inverter | IC COMP DUAL PAIR W/INV 14-SOIC
MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14
Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsCD4069UBM
INVERTER, HEX; HEX INVERTER; 20 V; 500 MW; 10 PF (TYP.); SOIC;
Texas InstrumentsCD4069UBM96
CD4069 EAR99 4000B Cut Tape (CT) logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
Texas InstrumentsCD40106BM96
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4007UBM96 provided by its distributors.

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC T/R
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter
IC COMPL PAIR W/INV 3BIT 14-SOIC
IC DUAL COMPL PAIR W/INV 14SOIC
CD4007UB CMOS DUAL COMPLEMENTARY
Specialty Logic IC; Logic Family:CD4000; Supply Voltage Min:0.5V; Supply Voltage Max:20V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.