Texas Instruments BUF04701AIPWRG4

4-Channel, 12V, CMOS Buffer Amplifier 14-TSSOP -40 to 125
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF04701AIPWRG4.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.903
$ 0.903
$ 0.903
Stock
164,877
573,600
573,600
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Related Parts

STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments BUF04701AIPWRG4 provided by its distributors.

4-Channel, 12V, CMOS Buffer Amplifier 14-TSSOP -40 to 125
Contains Lead GULL WING BUFFER CMOS BUFFER Amplifier 10V/mus 125C 8MHz 93.98dB
LCD Gamma Buffers 4-Ch, 12V, CMOS Buffer Amp
OP Amp Quad GP R-R I/O ±6V/12V 14-Pin TSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:8MHz; Slew Rate:10V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:12V; Package/Case:14-TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.