Texas Instruments BQ500101DPCT

MOSFET DRVR 15A 2-OUT Hi/Lo Side Non-Inverting 8-Pin VSON T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ500101DPCT.

Texas Instruments

Datasheet20 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.54%

CAD Models

Download Texas Instruments BQ500101DPCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.036
Stock
216,490
565,629
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
15 A
15 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ500101DPCT.

Descriptions

Descriptions of Texas Instruments BQ500101DPCT provided by its distributors.

MOSFET DRVR 15A 2-OUT Hi/Lo Side Non-Inverting 8-Pin VSON T/R
MOSFET DRIVER, 5.5V, VSON-8; Configuration Driver: High Side; Courant, sortie crête: 15A; Tension, alimentation min.: 5.5V; Tension, alimentation max..: 4.5V; Type de boîtier CI Driver: VSON; Nombre de broches: 8Broche(s); Dél
Mosfet Driver, 5.5V, Vson-8; Driver Configuration:High Side; Peak Output Current:15A; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Driver Case Style:Vson; No. Of Pins:8Pins; Input Delay:60Ns; Output Delay:60Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ500101DPCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ500101DPCT .