What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments BQ24780SRUYT

SMBus 1-4 cell Buck battery charge controller to support hybrid power boost mode 28-WQFN -40 to 85
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24780SRUYT.

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments BQ24780SRUYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.956
$ 1.78
Stock
577,209
591,087
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
4
4
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24780SRUYT.

Descriptions

Descriptions of Texas Instruments BQ24780SRUYT provided by its distributors.

SMBus 1-4 cell Buck battery charge controller to support hybrid power boost mode 28-WQFN -40 to 85
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 1.5MB (1.5M x 8) FLASH 416-PBGA (27x27)
Batt Charger, Li-Ion/Pol, Wqfn-28; Battery Type:Li-Ion, Li-Pol; Input Voltage:24V; Battery Charge Voltage:-; Charge Current Max:-; Battery Ic Case Style:Wqfn; No. Of Pins:28Pins; No. Of Series Cells:4; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24780SRUYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24780SRUYT .