Texas Instruments BQ24295RGET

Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN EP T/R
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24295RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments BQ24295RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.763
Stock
534,462
1,148,580
Authorized Distributors
3
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
3 A
3 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24295RGET.

Descriptions

Descriptions of Texas Instruments BQ24295RGET provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN EP T/R
I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85
6.2V /Polymer 1 3A VQFN-24-EP(4x4) Battery Management ICs ROHS
Batt Charge, Li-Ion/Li-Polymer, Vqfn-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.2V; Battery Charge Voltage:4.4V; Charge Current Max:3A; Battery Ic Case Style:Vqfn; No. Of Pins:24Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |Texas Instruments BQ24295RGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24295RGET .