What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AM5748ABZXA

Microprocessor Sitara Dual Core ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
$ 93.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5748ABZXA.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5748ABZXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.77
$ 82.505
$ 82.505
Stock
93,435
65,773
65,773
Authorized Distributors
2
3
3
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5748ABZXA.

Descriptions

Descriptions of Texas Instruments AM5748ABZXA provided by its distributors.

Microprocessor Sitara Dual Core ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
MPU AM574x RISC 32bit 28nm 1.5GHz 1.8V/3.3V 760-Pin FCBGA Tray
Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCCSP -40 to 105
RISC Microprocessor, 1500MHz, CMOS, PBGA760
FPGA KINTEX7 Q100 400 I/O 676BGA
IC MCU 32BIT 256KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.