Texas Instruments AM3351BZCE60R

MPU AM3351 Sitara RISC 32-Bit 45nm 600MHz 1.8V/3.3V 298-Pin NFBGA T/R
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3351BZCE60R.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+29.13%

CAD Models

Download Texas Instruments AM3351BZCE60R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AM3351BZCE60R provided by its distributors.

MPU AM3351 Sitara RISC 32-Bit 45nm 600MHz 1.8V/3.3V 298-Pin NFBGA T/R
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA298
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA 0 to 90
Mpu, Cortex-A8, 32Bit, 600Mhz, Nfbga-298; Product Range:Sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:128Kb; No. Of Pins:298Pins; Mpu Case Style:Nfbga; Supply Voltage Min:1.056V; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS AM3351BZCE60R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.