Texas Instruments ADS8588SIPMR

8-Channel Octal ADC SAR 200ksps 16-bit Byte/Parallel/Serial 64-Pin LQFP T/R
$ 13.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8588SIPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+148%

CAD Models

Download Texas Instruments ADS8588SIPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.174
$ 19.215
Stock
216,899
636,799
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesAD2S1210BSTZ
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Analog DevicesAD7606BSTZ-4
4-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8548SPM
IC ADC 14BIT SAR 64LQFP / 14 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)

Descriptions

Descriptions of Texas Instruments ADS8588SIPMR provided by its distributors.

8-Channel Octal ADC SAR 200ksps 16-bit Byte/Parallel/Serial 64-Pin LQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, 8 Bits Access, PQFP64
4.75V~5.25V 92.7dB 200Ksps 16bit 8 16 Parallel,Serial Single-Ended 2.3V~5.25V SAR LQFP-64 1.6mm
16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
ADC, SAR, 16BIT, 200KSPS, LQFP-64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.