Texas Instruments ADS7829IDRBT

1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin VSON EP T/R
$ 3.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7829IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+30.98%

CAD Models

Download Texas Instruments ADS7829IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.323
$ 2.34
$ 2.34
Stock
157,195
1,340,150
1,340,150
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7829IDRBT.

Related Parts

MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.

Descriptions

Descriptions of Texas Instruments ADS7829IDRBT provided by its distributors.

1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin VSON EP T/R
12-Bit High Speed 2.7V microPower Sampling Analog-to-Digital Converter 8-SON -40 to 85
8-VDFN Exposed Pad ADS7829 ACTIVE (Last Updated: 5days ago) Cut Tape (CT) analog digital converter 880mum 220muA 125ksps 6Weeks
IC, 12BIT ADC, HI SPEED, SMD, SON-8; Resolution (Bits):12bit; Sampling Rate:125kSPS; Data Interface:Serial, SPI; Supply Current:220µA; IC Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7829; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SON; Sample Rate:125kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.