Texas Instruments ADS6244IRGZR

Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 68.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6244IRGZR.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet7 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6244IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.763
$ 81.18
Stock
222,160
150,406
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
105 Msps
105 Msps
Polarity
-
Bipolar
Interface
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6244IRGZR.

Descriptions

Descriptions of Texas Instruments ADS6244IRGZR provided by its distributors.

Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 105Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
14 Positions 3V~3.6V 105MHz VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
3V~3.6V 73.8dB 105Msps 14bit 2 14 LVDS,Serial Differential 3V~3.6V Pipelined VQFN-48 , 7mm*7mm*900¦Ìm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:105MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.