Texas Instruments ADC-WB-BB/NOPB

BALUN BOARD ADC WIDE BAND / TC1-1-13MA RF Transformer Evaluation Board
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC-WB-BB/NOPB.

element14 APAC

Datasheet3 pages14 years ago

Newark

Related Parts

MicrochipRN-41-EK
Bluetooth / 802.15.1 Development Tools Class1 BT Eval Kit For RN-41
MicrochipATSAMW25-XPRO
Evaluation Board, Wireless Hardware Platform to Evaluate Microchip Wi-Fi module
MicrochipAC164134-1
BOARD, DGT, PICTAIL PLUS, MRF24J40MA - More Details
Texas InstrumentsRF430FRL152HEVM
TEXAS INSTRUMENTS RF430FRL152HEVMEVAL BOARD, RF430FRL152H NFC TRANSPONDER
Texas InstrumentsWL1835MODCOM8B
WiLink 8 Module 2.4 GHz WiFi + Bluetooth COM8 Evaluation Module
Texas InstrumentsTRF37C73EVM
TEXAS INSTRUMENTS TRF37C73EVM EVALUATION BOARD, 18DB RF GAIN BLOCK

Descriptions

Descriptions of Texas Instruments ADC-WB-BB/NOPB provided by its distributors.

BALUN BOARD ADC WIDE BAND / TC1-1-13MA RF Transformer Evaluation Board
ADC-WB-BB/NOPB EVALUATION MODULE; Silicon Fabricant: Mini-Circuits; Nombre de noyau de silicium: TC1-1-13MA+; Nombre de bits: 10 bits; Fréquence d'échantillonnage: -; Type de kit d'application: Convertisseur de données; Appli
Adc-Wb-Bb/Nopb Evaluation Module; Silicon Manufacturer:Mini-Circuits; Silicon Core Number:Tc1-1-13Ma+; No. Of Bits:10Bit; Sample Rate:-; Kit Application Type:Data Converter; Application Sub Type:Wide Band Balun; Kit Contents:Eval Rohs Compliant: Na |TEXAS INSTRUMENTS ADC-WB-BB/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC-WB-BB/NOPB .
  • ADC-WB-BBNOPB