Texas Instruments 8601001CA

Hc/uh Series Hex 1-INPUT Invert Gate CDIP14
$ 11.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8601001CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8601001CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.438
$ 10.352
Stock
82,486
82,863
Authorized Distributors
3
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
120 ns
120 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HCU04J
HC/UH SERIES HEX 1-INPUT INVERT GATE CDIP14
Texas InstrumentsSNJ54HCU04J
2mA 16ns@ 4.5V,14ns@ 6V,80ns@ 2V 6 2V 6V 5.2mA Inverter HC 5.2mA DIP 3.56mm
Texas InstrumentsCD54HC04F
85ns,17ns,14ns 1 6 2V 6V 5.2mA Inverter HC -5.2mA DIP 19.56mm*6.67mm*5.08mm

Descriptions

Descriptions of Texas Instruments 8601001CA provided by its distributors.

Hc/uh Series Hex 1-INPUT Invert Gate CDIP14
Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125
Inverter 6-Element CMOS 14-Pin CDIP Tube
SN54HCU04 HEX INVERTERS / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.