Texas Instruments 8404302CA

Hc/uh Series Quad 2-INPUT Xnor Gate CDIP14
$ 14.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8404302CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8404302CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.788
$ 1.418
$ 1.418
Stock
74,266
145,967
145,967
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XNOR
XNOR
XNOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
150 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8772201CA
Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
Texas Instruments8404601CA
Military 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsCD54HC4075F3A
Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8404302CA provided by its distributors.

HC/UH SERIES QUAD 2-INPUT XNOR GATE CDIP14
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate 14-CDIP -55 to 125
XNOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
High Speed CMOS Logic 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.