Texas Instruments 8401101CA

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8401101CA.

CAD Models

Download Texas Instruments 8401101CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.204
Stock
121
73,503
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
D-Type
D-Type
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
23 ns
23 ns
Frequency
25 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54ALS74AJ
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSNJ54ALS74AJ
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSN54AS74AJ
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8401101CA provided by its distributors.

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
DUAL POSITIVE-EDGE-TRIGGERED D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.