Texas Instruments 7704901PA

7704901Pa, Dual Peripheral Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS 7704901PA.
$ 48.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7704901PA.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

CAD Models

Download Texas Instruments 7704901PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.54
$ 0.586
$ 0.586
Stock
34,640
792,314
792,314
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55453BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55451BJG
2 2 2 4.5V 5.5V 300mA Peripheral Driver 300¦ÌA CDIP-8 9.6mm*6.67mm
Texas InstrumentsSN55452BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Analog Devices5962-9073703MPA
Analog Switch Single SPDT 8-Pin CDIP
Analog DevicesMAX483MJA
EAR99 8-CDIP (0.300 7.62mm) RS422RS485 TIN LEAD interface receiver 5V 250muA 2.54mm 2000ns

Descriptions

Descriptions of Texas Instruments 7704901PA provided by its distributors.

7704901Pa, Dual Peripheral Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS 7704901PA.
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Pref DRVR Dual 4.5V to 5.5V 1050mW 8-Pin CDIP Tube
DUAL VERY-HIGH SPEED, HIGH-CURRE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7704901PA.