Texas Instruments 7603401EA

Rail/Tube MILITARY Counter Contains Lead logic counter 35ns 6.92mm 5V 0.008A
$ 12.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7603401EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 7603401EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.888
$ 13.128
$ 13.128
Stock
72,229
59,854
59,854
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSNJ54LS161AJ
DUAL POSITIVE EDGE TTL MIL-PRF-38535 divider circuit 125C 25000000Hz 0.008A 5V
Texas InstrumentsSN54LS163AJ
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7603401EA provided by its distributors.

Rail/Tube MILITARY Counter Contains Lead logic counter 35ns 6.92mm 5V 0.008A
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Synchronous 4-Bit Counters 16-CDIP -55 to 125
SN54LS163A SYNCHRONOUS 4-BIT COU
SYNCHRONOUS 4-BIT COUNTERS 16-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.