Texas Instruments 74LVC1G125DCKRE4

10¦ÌA 1 1 1 1.65V 5.5V 32mA Buffer, Line Driver -32mA SOT-323 , 2mm*1.25mm*900¦Ìm
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G125DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Jameco

Inventory History

3 month trend:
-59.29%

CAD Models

Download Texas Instruments 74LVC1G125DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.039
$ 0.039
Stock
95,776
2,389,367
2,389,367
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
10.1 ns
10.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G125DCKRE4.

Related Parts

Texas InstrumentsSN74LVC1G126DCKR
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCLVC1G125IDCKREP
32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCLVC1G126IDCKREP
Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6

Descriptions

Descriptions of Texas Instruments 74LVC1G125DCKRE4 provided by its distributors.

10¦ÌA 1 1 1 1.65V 5.5V 32mA Buffer,Line Driver -32mA SOT-323 , 2mm*1.25mm*900¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SC-70 T/R
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.