Texas Instruments 74CB3T3306DCURE4

Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3T3306DCURE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

CAD Models

Download Texas Instruments 74CB3T3306DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.833
Stock
83,261
1,386,196
1,386,196
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
250 ps
9 ns
9 ns
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments 74CB3T3306DCURE4 provided by its distributors.

Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85
Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R
Logic - Signal Switches Dual Bus Sw Vltg Translator
Switch Logic IC; On Resistance, Rds(on):8ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.